- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF54H100R1/8
Cynergy3
RSF54H100R1/8
Vert, SPNO 100VA, PP, 1/8NPT mount, 1 metre PVC 16/0.2 wires
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF54H100R1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:66mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float