Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

RSF53Y100R1/8

Vert, SPNO 25VA, Nylon, 1/8NPT mount, 1 metre PVC 16/0.2 wires

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vert, SPNO 25VA, Nylon, 1/8NPT mount, 1 metre PVC 16/0.2 wires
Search Keywords: RSF53Y100R18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    RSF53Y100R1/8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -20 to 75 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    66mm x 27mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Panel
  • Sensor Type:
    Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF53Y100R1/8 RoHS compliant?
Yes, RSF53Y100R1/8 is RoHS compliant.
What is the lead time for RSF53Y100R1/8?
The standard lead time for RSF53Y100R1/8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.37
10
$24.20
25
$23.48
50
$22.47
100
$21.55
250
$20.97
500 +
$20.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!