- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF53H100R1/8
Cynergy3
RSF53H100R1/8
Vert, SPNO 100VA, Nylon, 1/8NPT mount, 1 metre PVC 16/0.2 wires
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | RSF53H100R1/8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | Yes |
| Operating Temperature: | -20 to 75 °C |
| Connection Type: | Wire Lead |
| Dimension: | 66mm x 27mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | No |
| Mounting: | Panel |
| Sensor Type: | Float |