- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF48Y100RF
Description
+
Horiz, SPNO 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF48Y100RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF48Y100RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$23.49
10
$22.85
25
$22.01
50
$21.38
100
$20.74
250
$19.90
500 +
$19.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT