Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

RSF46Y100RF

Horiz, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Horiz, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF46Y100RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: RSF46Y100RF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: SPST-NO
Vertical Sensing Level: No
Operating Temperature: -20 to 100 °C
Connection Type: Wire Lead
Dimension: 88mm x 18mm dia
Media Type: Liquid
Horizontal Sensing Level: Yes
Mounting: Panel
Sensor Type: Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF46Y100RF RoHS compliant?
Yes, RSF46Y100RF is RoHS compliant.
What is the lead time for RSF46Y100RF?
The standard lead time for RSF46Y100RF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.46
10
$26.66
25
$25.60
50
$24.80
100
$24.00
250
$22.94
500 +
$22.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!