Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

RSF43Y100RF

Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF43Y100RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: RSF43Y100RF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Output Type: SPST-NO
Vertical Sensing Level: No
Operating Temperature: -20 to 75 °C
Connection Type: Wire Lead
Dimension: 88mm x 18mm dia
Media Type: Liquid
Horizontal Sensing Level: Yes
Mounting: Panel
Sensor Type: Float
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF43Y100RF RoHS compliant?
Yes, RSF43Y100RF is RoHS compliant.
What is the lead time for RSF43Y100RF?
The standard lead time for RSF43Y100RF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.87
10
$22.77
25
$22.09
50
$21.45
100
$20.27
250
$19.73
500 +
$19.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!