- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF26YFP
Description
+
Drop float, SPNC 25VA, PPS, Viton seal, M12 plug
Search Keywords: RSF26YFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF26YFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:-10 to 120 °C
-
Connection Type:N/A
-
Dimension:N/A
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$34.51
10
$34.42
25
$32.51
50
$30.73
100
$30.65
250
$29.51
500 +
$28.76
Click for Quote
Log in
to unlock special pricing