- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF26Y100RF
Description
+
Drop float, SPNC 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF26Y100RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF26Y100RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-10 to 120 °C
-
Connection Type:Wire Lead
-
Dimension:199.5 mm x 16mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$52.90
10
$48.59
25
$46.00
50
$37.54
100
$36.44
250
$36.26
500 +
$36.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments