- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF18H100RF
Description
+
Drop float, SPNC 100VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords: RSF18H100RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF18H100RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 100 °C
-
Connection Type:Wire Lead
-
Dimension:102.5mm x 16mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$36.03
10
$35.94
25
$33.94
50
$32.08
100
$32.00
250
$30.82
500 +
$30.03
Click for Quote
Log in
to unlock special pricing