Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

RSF158YFP

Vert, SPNO 25VA, PP, Nitrile seal, M12 plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vert, SPNO 25VA, PP, Nitrile seal, M12 plug
Search Keywords: RSF158YFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: RSF158YFP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Operating Temperature: -20 to 100 °C
Dimension: 27 mm
Media Type: Liquid
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF158YFP RoHS compliant?
Yes, RSF158YFP is RoHS compliant.
What is the lead time for RSF158YFP?
The standard lead time for RSF158YFP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.37
10
$18.91
25
$18.63
50
$18.23
100
$17.86
250
$17.63
500 +
$17.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!