Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSF124Y030KC by Cynergy3
Image is representational - see mfr. specs
Cynergy3

RSF124Y030KC

Cynergy3

Short float, SPNO 24VA, PP/Nylon, 30cm AWG22 wires, Nitrile seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Short float, SPNO 24VA, PP/Nylon, 30cm AWG22 wires, Nitrile seal
Search Keywords: RSF124Y030KC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    RSF124Y030KC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536.50.9065
  • COO:
    IT
  • ECCN:
    EAR99
  • Output Type:
    SPST-NO
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    No
  • Operating Temperature:
    -10 to 80 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    91mm x 12mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    Yes
  • Mounting:
    Panel
  • Sensor Type:
    Float
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order:
5
Order Increment:
5
4 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
5
€44.834
10
€43.451
25
€42.151
50
€39.770
100
€38.667
250
€38.085
500 +
€37.128
Click for Quote
Log in to unlock special pricing