- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF106H050TV
Cynergy3
RSF106H050TV
Vertical, Ext Mount, PPS, N/O, 100VA, ETFE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical, Ext Mount, PPS, N/O, 100VA, ETFE
Search Keywords: RSF106H050TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF106H050TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:-10 to 120 °C
-
Connection Type:N/A
-
Dimension:75 x 21.5 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Frequently Asked Questions
Is RSF106H050TV RoHS compliant?
Yes, RSF106H050TV is RoHS compliant.
What is the lead time for RSF106H050TV?
The standard lead time for RSF106H050TV is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$40.45
10
$39.24
25
$38.10
50
$36.01
100
$35.05
250
$34.59
500 +
$33.71
Click for Quote
Log in
to unlock special pricing