- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- OLS700D3LSH
Cynergy3
OLS700D3LSH
The OLS700D3LSH is an optical liquid level sensor with a 1/4” NPT mount for single-point liquid level detection.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | OLS700D3LSH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026102080 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | TTL level |
| Typical Operating Supply Voltage: | 5 to 15 VDC |
| Operating Temperature: | -25 to 80 °C |
| Connection Type: | Wire Lead |
| Dimension: | 23.4mm x 19mm dia |
| Media Type: | Liquid |
| Mounting: | Panel |
| Sensor Type: | Photoelectric |