- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- OLS500D3
Description
+
The OLS500D3 is an internal mount optical liquid level sensor designed for single point liquid level detection.
Search Keywords: OLS500D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:OLS500D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:TTL level
-
Typical Operating Supply Voltage:5 to 15 VDC
-
Vertical Sensing Level:N/A
-
Operating Temperature:-25 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:22.7mm x 12mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:Panel
-
Sensor Type:Photoelectric
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$58.16
5
$55.19
10
$52.94
30
$52.37
50
$51.24
100
$50.25
250 +
$50.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT