- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- OLS200D3SH
Description
+
Optical switch M12 mount Hi in air
Search Keywords: OLS200D3SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:OLS200D3SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:TTL level
-
Typical Operating Supply Voltage:5 to 15 VDC
-
Vertical Sensing Level:N/A
-
Operating Temperature:-25 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:23.4mm x 19mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:Panel
-
Sensor Type:Photoelectric
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$54.99
5
$54.35
10
$48.17
30
$47.70
50
$47.58
100
$47.46
250 +
$47.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT