- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- MS10C
Description
+
SPCO, 10Amp switch, 5m PVC 3-core cable, protective earth
Search Keywords: MS10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:MS10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:0 to 55 °C
-
Connection Type:Wire Lead
-
Dimension:74 x 130 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Bracket
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$57.59
5
$51.38
10
$49.85
25
$47.71
50
$45.75
100
$44.53
250 +
$43.95
Click for Quote
Log in
to unlock special pricing