- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- LM10AW
Description
+
SPNO, 10Amp Switch with 5M PVC cable WRAS
Search Keywords: LM10AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:LM10AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:0 to 55 °C
-
Connection Type:Wire Lead
-
Dimension:129 x 75 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$176.59
5
$174.20
10
$173.05
20
$170.85
50
$169.79
100 +
$167.76
Click for Quote
Log in
to unlock special pricing