Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

IPSU-GP300-6

Pressure Transmitter 0-300psiG 0-5V DIN plug 1/4"NPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Transmitter 0-300psiG 0-5V DIN plug 1/4"NPT
Search Keywords: IPSUGP3006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: IPSU-GP300-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026208090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Voltage: 0 to 5 V
Mounting: Stud
Operating Temperature: -20 to 80 °C
Dimension: 24 x 92.8 mm
Device Pressure Type: Gage
Operating Pressure Range: 0 to 300 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 12,15,18,24 V
Port Size: 1/4 NPT
Port Type: Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IPSU-GP300-6 discontinued?
Yes, IPSU-GP300-6 from Cynergy3 is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is IPSU-GP300-6 RoHS compliant?
Yes, IPSU-GP300-6 is RoHS compliant.
What is the lead time for IPSU-GP300-6?
The standard lead time for IPSU-GP300-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.67
3 +
$142.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!