- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- IPSU-GP015-5
Description
+
Pressure Transmitter 0-15psiG 4-20mA DIN plug 1/4"NPT
Search Keywords: IPSUGP0155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:IPSU-GP015-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-20 to 80 °C
-
Dimension:24 x 92.8 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:1/4 NPT
-
Port Type:Male
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$158.89
3
$156.50
5
$154.15
10
$151.84
25 +
$149.05
Click for Quote
Log in
to unlock special pricing