- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- IPSSAT-G2002-5C
Description
+
IS Semi-flush Pressure Trans. 0-20barG 4-20mA M12 plug 3/4"BSP
Search Keywords: IPSSATG20025C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:IPSSAT-G2002-5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
1 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Flush
-
Operating Temperature:-20 to 75 °C
-
Dimension:64.1 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 20 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:G 3/4
-
Port Type:Male
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Tariffs may apply for U.S. shipments