Image is representational - see mfr. specs

IPSSAT-A5000-5C

Cynergy3

IS Semi-flush Pressure Trans. 0-5bar Abs 4-20mA M12 plug 3/4"BSP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
IS Semi-flush Pressure Trans. 0-5bar Abs 4-20mA M12 plug 3/4"BSP
Search Keywords: IPSSATA50005C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    IPSSAT-A5000-5C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Mounting:
    Flush
  • Operating Temperature:
    -20 to 75 °C
  • Dimension:
    64.1 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 5 bar
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Response Time:
    N/A
  • Electrical Termination:
    N/A
  • Port Size:
    G 3/4
  • Port Type:
    Male
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$415.14
3 +
$409.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!