- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- IPSLUAT-GP008-5
Description
+
IS Low Range Pressure Trans. 0-8psiG 4-20mA DIN plug 1/4"NPT
Search Keywords: IPSLUATGP0085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:IPSLUAT-GP008-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
Supplier Standard Pack:
1 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-20 to 120 °C
-
Dimension:41 x 110 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 8 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:1/4 NPT
-
Port Type:Male
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$372.57
3
$353.48
5 +
$349.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments