- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- FS22A
Cynergy3
FS22A
Fluid Flow Switch, 22 mm tube connection, standard flow
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:FS22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Mass Switch
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Voltage:N/A
-
Medium:Liquid
-
Output Voltage:SPST-NO
-
Mounting:N/A
-
Typical Operating Supply Voltage:N/A
-
Flow Range:3.75 SLPM
-
Operating Temperature:85(Max) °C
-
Dimension:114 x 58 mm