Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

FS15LF

Fluid Flow Switch, 15 mm tube connection, low flow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fluid Flow Switch, 15 mm tube connection, low flow
Search Keywords: FS15LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: FS15LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032896060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensor Type: Mass Switch
Medium: Liquid
Output Voltage: SPST-NO
Flow Range: 0.9 SLPM
Operating Temperature: 85(Max) °C
Dimension: 107 x 56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS15LF RoHS compliant?
Yes, FS15LF is RoHS compliant.
What is the lead time for FS15LF?
The standard lead time for FS15LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.47
5
$36.17
10
$34.12
25
$33.79
50
$32.24
100
$31.31
250 +
$31.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!