Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DBT72410T

High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Turret - Wire Wrap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Turret - Wire Wrap
Search Keywords: DBT72410T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBT72410T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535300080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBT72410T RoHS compliant?
Yes, DBT72410T is RoHS compliant.
What is the lead time for DBT72410T?
The standard lead time for DBT72410T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
18 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.35
5
$98.10
10
$73.58
15
$68.68
20 +
$67.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!