- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DBT71210P
Cynergy3
DBT71210P
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DBT71210P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Mounting:Panel Mount
-
Operating Temperature:-20 to 70 °C