- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DBT71210-HR
Cynergy3
DBT71210-HR
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB
Search Keywords: DBT71210HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DBT71210-HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Mounting:Through Hole
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is DBT71210-HR RoHS compliant?
Yes, DBT71210-HR is RoHS compliant.
What is the lead time for DBT71210-HR?
The standard lead time for DBT71210-HR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$87.79
5
$86.92
10
$82.69
15
$82.28
20 +
$79.63
Click for Quote
Log in
to unlock special pricing