Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DBR72410P

High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap
Search Keywords: DBR72410P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DBR72410P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NC
Mounting: Panel Mount
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBR72410P RoHS compliant?
Yes, DBR72410P is RoHS compliant.
What is the lead time for DBR72410P?
The standard lead time for DBR72410P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 2/19/27
MOQ for out of Stock Qty:
5
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.01
5
$92.78
10
$69.58
15
$64.95
20 +
$63.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!