Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DBR71210P

High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap
Search Keywords: DBR71210P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBR71210P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535300080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBR71210P RoHS compliant?
Yes, DBR71210P is RoHS compliant.
What is the lead time for DBR71210P?
The standard lead time for DBR71210P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.01
5
$92.78
10
$69.58
15
$64.95
20 +
$63.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!