Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DBR70510S

High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Spade Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Spade Lugs
Search Keywords: DBR70510S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBR70510S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535300080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBR70510S RoHS compliant?
Yes, DBR70510S is RoHS compliant.
What is the lead time for DBR70510S?
The standard lead time for DBR70510S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
5
$92.78
10
$69.58
15
$64.95
20 +
$63.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!