- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DBR70510F
Description
+
High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts
Search Keywords: DBR70510F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DBR70510F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NC
-
Mounting:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$92.78
10
$69.58
15
$64.95
20 +
$63.65
Click for Quote
Log in
to unlock special pricing