Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DBR70510

High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB
Search Keywords: DBR70510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBR70510
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535300080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBR70510 RoHS compliant?
Yes, DBR70510 is RoHS compliant.
What is the lead time for DBR70510?
The standard lead time for DBR70510 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 1/14/27
MOQ for out of Stock Qty:
5
20 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.32
5
$63.58
10
$59.96
15
$59.81
20 +
$57.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!