Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT72415F

High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts
Search Keywords: DAT72415F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAT72415F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT72415F RoHS compliant?
Yes, DAT72415F is RoHS compliant.
What is the lead time for DAT72415F?
The standard lead time for DAT72415F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.71
5
$92.78
10
$87.74
20
$85.30
60
$83.30
100 +
$80.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!