- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAT72410T
Cynergy3
DAT72410T
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Turret - Wire Wrap
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DAT72410T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-20 to 70 °C