Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT72410-HR

High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB
Search Keywords: DAT72410HR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DAT72410-HR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535300080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT72410-HR RoHS compliant?
Yes, DAT72410-HR is RoHS compliant.
What is the lead time for DAT72410-HR?
The standard lead time for DAT72410-HR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
MOQ for out of Stock Qty:
5
18 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.96
5
$63.22
10
$59.61
15
$59.46
20 +
$57.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!