- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAT71215T
Description
+
High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Turret - Wire Wrap
Search Keywords: DAT71215T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DAT71215T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$146.54
10
$90.18
15
$71.39
20 +
$69.96
Click for Quote
Log in
to unlock special pricing