Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT71215P

High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap
Search Keywords: DAT71215P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAT71215P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Panel Mount
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT71215P RoHS compliant?
Yes, DAT71215P is RoHS compliant.
What is the lead time for DAT71215P?
The standard lead time for DAT71215P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 3/5/27
MOQ for out of Stock Qty:
5
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$146.90
5
$146.54
10
$90.18
15
$71.39
20 +
$69.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!