- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAT71210F-HR
Cynergy3
DAT71210F-HR
High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Co ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | DAT71210F-HR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535300080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Mounting: | Through Hole |
| Operating Temperature: | -20 to 70 °C |