Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT71210F

The DAT71210F is a high-insulation resistance, normally open (SPNO) reed relay featuring 10kV isolation across its contacts an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DAT71210F is a high-insulation resistance, normally open (SPNO) reed relay featuring 10kV isolation across its contacts and a 12Vdc coil.
Search Keywords: DAT71210F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAT71210F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT71210F RoHS compliant?
Yes, DAT71210F is RoHS compliant.
What is the lead time for DAT71210F?
The standard lead time for DAT71210F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
80   can ship 12/14/26
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.52
5
$57.84
20
$57.27
40
$57.13
60
$56.98
100
$56.84
260 +
$56.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!