- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAT70515T
Cynergy3
DAT70515T
High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Turret - Wire Wrap
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | DAT70515T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535300080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Mounting: | Through Hole |
| Operating Temperature: | -20 to 70 °C |