Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT70515F-HR

High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts
Search Keywords: DAT70515FHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAT70515F-HR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT70515F-HR RoHS compliant?
Yes, DAT70515F-HR is RoHS compliant.
What is the lead time for DAT70515F-HR?
The standard lead time for DAT70515F-HR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.69
5
$77.57
10
$76.45
20
$74.39
60
$73.44
100 +
$72.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!