- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAT200-12
Description
+
The DAT200-12 is a high-voltage, high-insulation resistance reed relay with tungsten contacts, a 12V DC coil, and 10kV isolation.
Search Keywords: DAT20012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DAT200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535301090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$63.65
5
$56.80
20
$53.51
40
$50.58
60
$50.45
100
$49.23
260 +
$48.58
Click for Quote
Log in
to unlock special pricing