Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAT200-05

7KV 200W 05V SPNO Tungsten - PCB mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
7KV 200W 05V SPNO Tungsten - PCB mount
Search Keywords: DAT20005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAT200-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535301090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAT200-05 RoHS compliant?
Yes, DAT200-05 is RoHS compliant.
What is the lead time for DAT200-05?
The standard lead time for DAT200-05 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.33
5
$59.17
20
$57.16
40
$57.02
60
$54.58
100
$52.95
260 +
$52.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!