Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

DAR71210P

High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap
Search Keywords: DAR71210P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: DAR71210P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535300080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Mounting: Panel Mount
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAR71210P RoHS compliant?
Yes, DAR71210P is RoHS compliant.
What is the lead time for DAR71210P?
The standard lead time for DAR71210P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$80.62
5
$80.42
10
$60.31
15
$56.29
20 +
$55.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!