- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- DAR70510P
Description
+
High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - Panel Mount - Wire Wrap
Search Keywords: DAR70510P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:DAR70510P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Panel Mount
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$78.84
10
$59.13
15
$55.19
20 +
$54.08
Click for Quote
Log in
to unlock special pricing