- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- TRIACs ›
- CTA24-1000CW
Cynergy3
CTA24-1000CW
Triac; Peak Repetitive Off-State Voltage, Vdrm: 1000V; Gate Trigger Current Max (QI), Igt: 35mA; On State RMS...
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triac; Peak Repetitive Off-State Voltage, Vdrm: 1000V; Gate Trigger Current Max (QI), Igt: 35mA; On State RMS...
Search Keywords: CTA241000CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:CTA24-1000CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CTA24-1000CW RoHS compliant?
Yes, CTA24-1000CW is RoHS compliant.
What is the lead time for CTA24-1000CW?
The standard lead time for CTA24-1000CW is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$2.28
50
$1.40
100
$1.28
250
$1.20
500 +
$1.11
Click for Quote
Log in
to unlock special pricing