- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- TRIACs ›
- CTA12-600CW
Cynergy3
CTA12-600CW
Triac; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max (QI), Igt: 35mA; On State RMS Current,...
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triac; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max (QI), Igt: 35mA; On State RMS Current,...
Search Keywords: CTA12600CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:CTA12-600CW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CTA12-600CW RoHS compliant?
Yes, CTA12-600CW is RoHS compliant.
What is the lead time for CTA12-600CW?
The standard lead time for CTA12-600CW is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1.590
50
$1.190
100
$0.907
250
$0.851
500 +
$0.771
Click for Quote
Log in
to unlock special pricing