- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- GRB112B802BR1
GRB112B802BR1
CW Industries
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 12VDC
Search Keywords: GRB112B802BR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:GRB112B802BR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/15/26
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.18
250
$2.94
500
$2.81
1,000
$2.70
3,000
$2.56
5,000
$2.55
8,000 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments