- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GF-326-0000
CW Industries
GF-326-0000
Switch Slide ON ON DPDT Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:GF-326-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount13978
-
Body Orientation:Straight13962
-
Actuator Style:Extended Top Slide13959
-
Pole Throw Configuration:DPDT13980
-
Switch Configuration:ON ON13987
-
Contact Rating @ Voltage:3@125VAC A
-
Contact Plating:Silver13964
-
Operating Temperature:-10 to 104 °C
-
Termination Style:Solder Lug13988
-
Dimension:34.54mm x 13.97mm x 25.7513982mm
-
This product is discontinued, but still in stock.