Image is representational - see manufacturer specifications

CW Industries Authorized Distributor

G-107-0513

Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
Search Keywords: G1070513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    G-107-0513
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole13978
  • Body Orientation:
    Straight13962
  • Actuator Style:
    Top Slide13959
  • Pole Throw Configuration:
    SPDT13980
  • Switch Configuration:
    ON ON13987
  • Contact Rating @ Voltage:
    0.5@125VAC 125VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
  • Termination Style:
    PC Pins13988
  • Dimension:
    12.83mm x 7.75mm x 10.0413982mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-107-0513 discontinued?
Yes, G-107-0513 from Cw Industries is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G-107-0513 RoHS compliant?
Yes, G-107-0513 is RoHS compliant.
What is the lead time for G-107-0513?
The standard lead time for G-107-0513 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.62
250
$1.49
500
$1.40
1,000
$1.33
2,500
$1.24
5,000
$1.23
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!